
HCM1A1104V3-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V3-220-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V3-220-RCT-ND - Cut Tape (CT) 283-HCM1A1104V3-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V3-220-R |
Description | FIXED IND 22UH 3.8A 65 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 3.8 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,22840 € | 5,71 € |
| 50 | 0,21500 € | 10,75 € |
| 100 | 0,20280 € | 20,28 € |
| 250 | 0,18756 € | 46,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17682 € | 88,41 € |
| 1.000 | 0,16671 € | 166,71 € |
| 1.500 | 0,16107 € | 241,60 € |
| 2.500 | 0,15424 € | 385,60 € |
| 3.500 | 0,14991 € | 524,68 € |
| 5.000 | 0,14544 € | 727,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

