1.5 µH Shielded Inductor 14 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1104V2-1R5-R

DigiKey Part Number
283-HCM1A1104V2-1R5-RTR-ND - Tape & Reel (TR)
283-HCM1A1104V2-1R5-RCT-ND - Cut Tape (CT)
283-HCM1A1104V2-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1104V2-1R5-R
Description
FIXED IND 1.5UH 14A 4.2 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 14 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4.2mOhm Max
Series
Frequency - Self Resonant
33MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Current - Saturation (Isat)
22A
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1104V3-1R5-REaton - Electronics Division490283-HCM1A1104V3-1R5-RCT-ND0,53000 €MFR Recommended
In-Stock: 1.390
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,29000 €1,29 €
101,05700 €10,57 €
250,97800 €24,45 €
500,92220 €46,11 €
1000,86950 €86,95 €
2500,80440 €201,10 €
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €