New at DigiKey
1.5 µH Shielded Molded Inductor 14 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1104V3-1R5-R

DigiKey Part Number
283-HCM1A1104V3-1R5-RTR-ND - Tape & Reel (TR)
283-HCM1A1104V3-1R5-RCT-ND - Cut Tape (CT)
283-HCM1A1104V3-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1104V3-1R5-R
Description
FIXED IND 1.5UH 14A 4.2 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 14 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4.2mOhm Max
Series
Frequency - Self Resonant
33MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
22A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,43700 €4,37 €
250,40440 €10,11 €
500,38100 €19,05 €
1000,35930 €35,93 €
2500,33236 €83,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,49076 €245,38 €
1.0000,46275 €462,75 €
1.5000,44713 €670,70 €
2.5000,42822 €1.070,55 €
3.5000,41621 €1.456,74 €
5.0000,40386 €2.019,30 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €