
HCM1A0805V2-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805V2-220-RTR-ND - Tape & Reel (TR) 283-HCM1A0805V2-220-RCT-ND - Cut Tape (CT) 283-HCM1A0805V2-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805V2-220-R |
Description | FIXED IND 22UH 3.5A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 3.5 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.315" W (8.10mm x 8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,87280 € | 21,82 € |
| 50 | 0,82260 € | 41,13 € |
| 100 | 0,77560 € | 77,56 € |
| 250 | 0,71756 € | 179,39 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

