
HCM1A0805V3-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805V3-220-RTR-ND - Tape & Reel (TR) 283-HCM1A0805V3-220-RCT-ND - Cut Tape (CT) 283-HCM1A0805V3-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805V3-220-R |
Description | FIXED IND 22UH 3.1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 3.1 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Frequency - Self Resonant 7.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.319" L x 0.315" W (8.10mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68600 € | 6,86 € |
| 25 | 0,63480 € | 15,87 € |
| 50 | 0,59840 € | 29,92 € |
| 100 | 0,56410 € | 56,41 € |
| 250 | 0,52184 € | 130,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50996 € | 254,98 € |
| 1.000 | 0,48087 € | 480,87 € |
| 1.500 | 0,46465 € | 696,98 € |
| 2.500 | 0,44499 € | 1.112,47 € |
| 3.500 | 0,43252 € | 1.513,82 € |
| 5.000 | 0,41969 € | 2.098,45 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

