MFR Recommended

HCM1A0805V2-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805V2-100-RTR-ND - Tape & Reel (TR) 283-HCM1A0805V2-100-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM1A0805V2-100-R |
Description | FIXED IND 10UH 4A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 4 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.319" L x 0.315" W (8.10mm x 8.00mm) |
Current - Saturation (Isat) 6.2A | Height - Seated (Max) 0.213" (5.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0805V3-100-R | Eaton - Electronics Division | 500 | 283-HCM1A0805V3-100-RCT-ND | 0,56000 € | MFR Recommended |


