
HCM1A0805V3-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805V3-100-RTR-ND - Tape & Reel (TR) 283-HCM1A0805V3-100-RCT-ND - Cut Tape (CT) 283-HCM1A0805V3-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805V3-100-R |
Description | FIXED IND 10UH 3.8A 60 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3.8 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.315" W (8.10mm x 8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,42840 € | 10,71 € |
| 50 | 0,40420 € | 20,21 € |
| 100 | 0,38110 € | 38,11 € |
| 250 | 0,35252 € | 88,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33238 € | 166,19 € |
| 1.000 | 0,31340 € | 313,40 € |
| 1.500 | 0,30281 € | 454,22 € |
| 2.500 | 0,28999 € | 724,98 € |
| 3.500 | 0,28185 € | 986,47 € |
| 5.000 | 0,27348 € | 1.367,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

