MFR Recommended

HCM1A0703V2-6R8-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V2-6R8-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V2-6R8-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V2-6R8-R |
Description | FIXED IND 6.8UH 3.6A 65 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 3.6 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current - Saturation (Isat) 5.6A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0703V3-6R8-R | Eaton - Electronics Division | 1.559 | 283-HCM1A0703V3-6R8-RCT-ND | 0,39000 € | MFR Recommended |


