New at DigiKey
6.8 µH Shielded Molded Inductor 3.6 A 65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0703V3-6R8-R

DigiKey Part Number
283-HCM1A0703V3-6R8-RTR-ND - Tape & Reel (TR)
283-HCM1A0703V3-6R8-RCT-ND - Cut Tape (CT)
283-HCM1A0703V3-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0703V3-6R8-R
Description
FIXED IND 6.8UH 3.6A 65 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 3.6 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
65mOhm Max
Series
Frequency - Self Resonant
16MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
5.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.559
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,31900 €3,19 €
250,29440 €7,36 €
500,27760 €13,88 €
1000,26170 €26,17 €
2500,24212 €60,53 €
5000,22832 €114,16 €
1.0000,21526 €215,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,42379 €847,58 €
4.0000,39968 €1.598,72 €
6.0000,38623 €2.317,38 €
10.0000,36994 €3.699,40 €
14.0000,35961 €5.034,54 €
20.0000,35660 €7.132,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €