
HCM1104-R20-R | |
|---|---|
DigiKey Part Number | 283-HCM1104-R20-RTR-ND - Tape & Reel (TR) 283-HCM1104-R20-RCT-ND - Cut Tape (CT) 283-HCM1104-R20-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1104-R20-R |
Description | FIXED IND 200NH 32A 0.72 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Drum Core, Wirewound Inductor 32 A 0.72mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.72mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4342.221NLT | Pulse Electronics | 4.251 | 553-3427-1-ND | 0,88000 € | Direct |
| IHLP4040DZERR19M01 | Vishay Dale | 2.466 | 541-2594-1-ND | 0,88000 € | Similar |
| IHLP4040DZERR19M11 | Vishay Dale | 454 | 541-IHLP4040DZERR19M11CT-ND | 1,00000 € | Similar |
| IHLP4040DZERR22M11 | Vishay Dale | 250 | 541-IHLP4040DZERR22M11CT-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,68220 € | 68,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,61288 € | 520,95 € |
| 1.700 | 0,57796 € | 982,53 € |
| 2.550 | 0,55850 € | 1.424,17 € |
| 4.250 | 0,53492 € | 2.273,41 € |
| 5.950 | 0,51996 € | 3.093,76 € |
| 8.500 | 0,50457 € | 4.288,84 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

