220 nH Shielded Molded Inductor 35 A 1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4342.221NLT

DigiKey Part Number
553-3427-2-ND - Tape & Reel (TR)
553-3427-1-ND - Cut Tape (CT)
553-3427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4342.221NLT
Description
FIXED IND 220NH 35A 1 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 35 A 1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4342.221NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.251
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,73000 €7,30 €
250,67520 €16,88 €
500,63640 €31,82 €
1000,60010 €60,01 €
2500,55516 €138,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,52346 €261,73 €
1.0000,49360 €493,60 €
1.5000,47695 €715,42 €
2.5000,45678 €1.141,95 €
3.5000,44397 €1.553,89 €
5.0000,43080 €2.154,00 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €