
HCM0703-2R2-R | |
|---|---|
DigiKey Part Number | 283-HCM0703-2R2-RTR-ND - Tape & Reel (TR) 283-HCM0703-2R2-RCT-ND - Cut Tape (CT) 283-HCM0703-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0703-2R2-R |
Description | FIXED IND 2.2UH 8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0730-2R2M | CODACA | 1.106 | 4044-CSAB0730-2R2MCT-ND | 0,83000 € | Similar |
| MPLC0730L2R2 | KEMET | 1.704 | 399-10983-1-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83900 € | 8,39 € |
| 100 | 0,68990 € | 68,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55363 € | 830,44 € |
| 3.000 | 0,52212 € | 1.566,36 € |
| 4.500 | 0,50455 € | 2.270,48 € |
| 7.500 | 0,48328 € | 3.624,60 € |
| 10.500 | 0,46978 € | 4.932,69 € |
| 15.000 | 0,46745 € | 7.011,75 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

