Direct

HCF1007-2R2-R | |
|---|---|
DigiKey Part Number | 283-HCF1007-2R2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF1007-2R2-R |
Description | FIXED IND 2.2UH 10.7A 6.35 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 10.7 A 6.35mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.35mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.262" (6.65mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PG0702.222NLT | Pulse Electronics | 0 | PG0702.222NLT-ND | 4,35224 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,89880 € | 1.329,16 € |
| Unit Price without VAT: | 1,89880 € |
|---|---|
| Unit Price with VAT: | 2,25957 € |


