Direct

HC5-2R2-R | |
|---|---|
DigiKey Part Number | HC5-2R2-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC5-2R2-R |
Description | FIXED IND 2.2UH 14A 5.6 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 14 A 5.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCF1305-2R2-R | Eaton - Electronics Division | 75 | 513-1513-1-ND | 3,46000 € | Direct |


