
HCF1305-2R2-R | |
|---|---|
DigiKey Part Number | 513-1513-2-ND - Tape & Reel (TR) 513-1513-1-ND - Cut Tape (CT) 513-1513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF1305-2R2-R |
Description | FIXED IND 2.2UH 16.3A 3.1 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 16.3 A 3.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCF1305-2R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,88200 € | 28,82 € |
| 100 | 2,37040 € | 237,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,31473 € | 1.388,84 € |
| 1.200 | 2,18328 € | 2.619,94 € |
| 1.800 | 2,10998 € | 3.797,96 € |
| 3.000 | 2,09771 € | 6.293,13 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

