
FP1008-180-R | |
|---|---|
DigiKey Part Number | 283-FP1008-180-RTR-ND - Tape & Reel (TR) 283-FP1008-180-RCT-ND - Cut Tape (CT) 283-FP1008-180-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008-180-R |
Description | FIXED IND 180NH 63A 0.17 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 63 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.315" W (10.80mm x 8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,34200 € | 13,42 € |
| 100 | 1,10340 € | 110,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,10083 € | 385,29 € |
| 700 | 1,03810 € | 726,67 € |
| 1.050 | 1,00310 € | 1.053,26 € |
| 1.750 | 0,96074 € | 1.681,30 € |
| 2.450 | 0,93385 € | 2.287,93 € |
| 3.500 | 0,90619 € | 3.171,66 € |
| 8.750 | 0,87351 € | 7.643,21 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

