Direct

FP0705R3-R07-R | |
|---|---|
DigiKey Part Number | 283-FP0705R3-R07-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP0705R3-R07-R |
Description | FIXED IND 72NH 32A 0.46 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 72 nH Unshielded Drum Core, Wirewound Inductor 32 A 0.46mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 65A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.46mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.195" (4.95mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA1512.700NLT | Pulse Electronics | 347 | 553-PA1512.700NLTCT-ND | 1,02000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,98686 € | 937,52 € |
| Unit Price without VAT: | 0,98686 € |
|---|---|
| Unit Price with VAT: | 1,17436 € |


