
PA1512.700NLT | |
|---|---|
DigiKey Part Number | 553-PA1512.700NLTTR-ND - Tape & Reel (TR) 553-PA1512.700NLTCT-ND - Cut Tape (CT) 553-PA1512.700NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1512.700NLT |
Description | FIXED IND 72NH 31A 0.27 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72 nH Unshielded Inductor 31 A 0.27mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.27mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.195" (4.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,84600 € | 8,46 € |
| 100 | 0,69540 € | 69,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57204 € | 572,04 € |
| 2.000 | 0,53945 € | 1.078,90 € |
| 3.000 | 0,52128 € | 1.563,84 € |
| 5.000 | 0,49929 € | 2.496,45 € |
| 7.000 | 0,48532 € | 3.397,24 € |
| 10.000 | 0,47119 € | 4.711,90 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

