Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EM912603 | |
|---|---|
DigiKey Part Number | 283-EM912603-ND |
Manufacturer | |
Manufacturer Product Number | EM912603 |
Description | EUROMAG EM9126 SERIES 03 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.250" (6.35mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 30 A | Torque - Screw 0.62 Nm (5.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 10-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796740-3 | TE Connectivity AMP Connectors | 0 | A98276-ND | 2,82000 € | Parametric Equivalent |
| KP0301510000G | Amphenol Anytek | 0 | KP0301510000G-ND | 0,72379 € | Parametric Equivalent |
| KP0301520000G | Amphenol Anytek | 0 | KP0301520000G-ND | 0,64759 € | Parametric Equivalent |
| OSTKP030150 | On Shore Technology Inc. | 0 | OSTKP030150-ND | 1,07976 € | Parametric Equivalent |
| OSTKP030151 | On Shore Technology Inc. | 0 | OSTKP030151-ND | 1,03273 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,63170 € | 163,17 € |
| Unit Price without VAT: | 1,63170 € |
|---|---|
| Unit Price with VAT: | 1,94172 € |


