Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T70303000000G | |
|---|---|
DigiKey Part Number | 1818-T70303000000G-ND |
Manufacturer | |
Manufacturer Product Number | T70303000000G |
Description | T7-6.35-3P BLACK ; "-" TRIVALEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.250" (6.35mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 30 A | Torque - Screw 0.78 Nm (6.9 Lb-In) |
Voltage 300 V | Screw Thread M3.5 |
Wire Gauge 10-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP0301510000G | Amphenol Anytek | 0 | KP0301510000G-ND | 0,72379 € | Parametric Equivalent |
| KP0301520000G | Amphenol Anytek | 0 | KP0301520000G-ND | 0,64759 € | Parametric Equivalent |
| T70303500000G | Amphenol Anytek | 0 | T70303500000G-ND | 0,58767 € | Parametric Equivalent |
| 796740-3 | TE Connectivity AMP Connectors | 0 | A98276-ND | 2,82000 € | Parametric Equivalent |
| EM912603 | Eaton - Electronics Division | 0 | 283-EM912603-ND | 1,63170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,52223 € | 1.462,24 € |
| Unit Price without VAT: | 0,52223 € |
|---|---|
| Unit Price with VAT: | 0,62145 € |


