EM257512HO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 1,58366 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,59888 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,58366 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,04640 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,45206 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,89000 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 1,46300 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 1,65970 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 1,65970 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 154
Unit Price: 2,87000 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 1,46300 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 1,65970 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 1,65970 €
Datasheet
Image for EM257512HO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM257512HO

DigiKey Part Number
283-EM257512HO-ND
Manufacturer
Manufacturer Product Number
EM257512HO
Description
TERM BLOCK HDR 12POS 5.08MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Eaton - Electronics Division
Current - UL
16 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
12
Material Flammability Rating
UL94 V-0
Positions Per Level
12
Contact Material
Brass
Number of Levels
1
Housing Material
Thermoplastic
Pitch
0.200" (5.08mm)
Contact Tail Length
0.177" (4.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.327" (8.30mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395220012Molex00395220012-ND1,58366 €Similar
0395226012Molex0WM25610-ND1,59888 €Similar
0395320012Molex00395320012-ND1,58366 €Similar
1-282815-2TE Connectivity AMP Connectors01-282815-2-ND3,04640 €Similar
1-796638-2TE Connectivity AMP Connectors0A98428-ND2,45206 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,18450 €218,45 €
Manufacturers Standard Package
Unit Price without VAT:2,18450 €
Unit Price with VAT:2,59956 €