Similar
Similar
Similar
Similar
Similar
Similar

0395320012 | |
|---|---|
DigiKey Part Number | 0395320012-ND |
Manufacturer | |
Manufacturer Product Number | 0395320012 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395320012 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.327" (8.30mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-282812-2 | TE Connectivity AMP Connectors | 0 | A112014-ND | 3,00215 € | Similar |
| 1-282815-2 | TE Connectivity AMP Connectors | 0 | 1-282815-2-ND | 3,04640 € | Similar |
| 1-796644-2 | TE Connectivity AMP Connectors | 0 | A98441-ND | 6,89000 € | Similar |
| 1-796645-2 | TE Connectivity AMP Connectors | 0 | 1-796645-2-ND | 3,17590 € | Similar |
| ELFH12110 | Amphenol PCD Shenzhen | 0 | ELFH12110-ND | 1,46300 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | 1,58366 € | 3.420,71 € |
| Unit Price without VAT: | 1,58366 € |
|---|---|
| Unit Price with VAT: | 1,88456 € |

















