Parametric Equivalent
Parametric Equivalent

EM220508 | |
|---|---|
DigiKey Part Number | 283-EM220508-ND |
Manufacturer | |
Manufacturer Product Number | EM220508 |
Description | TERM BLOCK 8POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -33°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 8 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Screw Material - Plating Steel - Zinc Chromate |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 12-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-T208SB | Assmann WSW Components | 0 | A-TB500-T208SB-ND | 1,29689 € | Parametric Equivalent |
| A-TB500-TP08 | Assmann WSW Components | 0 | A-TB500-TP08-ND | 1,85496 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,32570 € | 232,57 € |
| Unit Price without VAT: | 2,32570 € |
|---|---|
| Unit Price with VAT: | 2,76758 € |

