Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLS1AJ125E152LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1AJ125E152LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1AJ125E152LH |
Description | CAP FILM 1.2UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6.5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.945" W (42.00mm x 24.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1000V (1kV) | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLS1DJ125E152LH | Eaton - Electronics Division | 0 | 283-EFPLS1DJ125E152LH-ND | 7,30685 € | Parametric Equivalent |
| F462RO125J1K6Z | KEMET | 0 | 399-F462RO125J1K6Z-ND | 7,96066 € | Parametric Equivalent |
| MKP383512100JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383512100JPI2T0-ND | 8,45338 € | Parametric Equivalent |
| MKP383512100JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383512100JPM2T0-ND | 8,45338 € | Parametric Equivalent |
| MKP383512100JPP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383512100JPP2T0-ND | 8,45338 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 273 | 7,30685 € | 1.994,77 € |
| Unit Price without VAT: | 7,30685 € |
|---|---|
| Unit Price with VAT: | 8,69515 € |





