Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA2AK152B012LH | |
|---|---|
DigiKey Part Number | 283-EFPLA2AK152B012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA2AK152B012LH |
Description | CAP FILM 0.0015UF 10% 2000VDC RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 420 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPH152K202E10 | Cornell Dubilier Knowles | 0 | 338-PPH152K202E10-ND | 0,25774 € | Parametric Equivalent |
| R747I11504000K | KEMET | 0 | 399-R747I11504000K-ND | 0,15535 € | Parametric Equivalent |
| R747I1150AA00K | KEMET | 0 | 399-R747I1150AA00K-ND | 0,14408 € | Parametric Equivalent |
| R747I1150CK00K | KEMET | 0 | 399-R747I1150CK00KTR-ND | 0,16229 € | Parametric Equivalent |
| R747I1150JE00K | KEMET | 0 | 399-R747I1150JE00K-ND | 0,14408 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.270 | 0,48210 € | 2.540,67 € |
| Unit Price without VAT: | 0,48210 € |
|---|---|
| Unit Price with VAT: | 0,57370 € |




