Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PPH152K202E10 | |
|---|---|
DigiKey Part Number | 338-PPH152K202E10-ND |
Manufacturer | |
Manufacturer Product Number | PPH152K202E10 |
Description | 0.0015UF 2000VDC 18X11X5MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications Automotive |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R747I11504000K | KEMET | 0 | 399-R747I11504000K-ND | 0,15535 € | Parametric Equivalent |
| R747I1150AA00K | KEMET | 0 | 399-R747I1150AA00K-ND | 0,14408 € | Parametric Equivalent |
| R747I1150CK00K | KEMET | 0 | 399-R747I1150CK00KTR-ND | 0,16229 € | Parametric Equivalent |
| R747I1150JE00K | KEMET | 0 | 399-R747I1150JE00K-ND | 0,14408 € | Parametric Equivalent |
| R747I1150JM00K | KEMET | 0 | 399-R747I1150JM00K-ND | 0,15153 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.128 | 0,25774 € | 1.837,17 € |
| Unit Price without VAT: | 0,25774 € |
|---|---|
| Unit Price with VAT: | 0,30671 € |



