Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA2AJ682B022LH | |
|---|---|
DigiKey Part Number | 283-EFPLA2AJ682B022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA2AJ682B022LH |
Description | CAP FILM 0.0068UF 5% 2000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 95 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32642B8682J000 | TDK | 0 | 495-B32642B8682J000-ND | 0,25085 € | Parametric Equivalent |
| B32642H8682J000 | TDK | 4.000 | 495-B32642H8682J000-ND | 0,76000 € | Parametric Equivalent |
| B32672L8682J000 | TDK | 2.259 | 495-3230-ND | 0,63000 € | Parametric Equivalent |
| MKS4U016804C00JB00 | WIMA | 0 | 1928-MKS4U016804C00JB00TB-ND | 0,31116 € | Parametric Equivalent |
| MKS4U016804C00JD00 | WIMA | 0 | 1928-MKS4U016804C00JD00TB-ND | 0,31116 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.335 | 0,56589 € | 2.453,13 € |
| Unit Price without VAT: | 0,56589 € |
|---|---|
| Unit Price with VAT: | 0,67341 € |







