32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3K327072401

DigiKey Part Number
283-E3K327072401TR-ND - Tape & Reel (TR)
283-E3K327072401CT-ND - Cut Tape (CT)
283-E3K327072401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3K327072401
Description
CRYSTAL 3215 32.768KHZ 7PF 20PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.033" (0.85mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E3K327071405Eaton - Electronics Division2.992283-E3K327071405CT-ND0,34000 €Parametric Equivalent
9HT10-32.768KDZY-TTXC CORPORATION35.269887-1506-1-ND0,66000 €Parametric Equivalent
CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QCMicro Crystal AG4.3112195-CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QCCT-ND0,46000 €Parametric Equivalent
CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QCMicro Crystal AG23.0002195-CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QCCT-ND0,37000 €Parametric Equivalent
SC32S-7PF20PPMSeiko Instruments76.256728-1074-1-ND0,33000 €Parametric Equivalent
In-Stock: 2.401
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,31700 €3,17 €
250,29960 €7,49 €
500,28700 €14,35 €
1000,27520 €27,52 €
2500,26028 €65,07 €
5000,24952 €124,76 €
1.0000,23920 €239,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23488 €704,64 €
6.0000,22517 €1.351,02 €
9.0000,21968 €1.977,12 €
15.0000,21295 €3.194,25 €
21.0000,20864 €4.381,44 €
30.0000,20416 €6.124,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €