
SC32S-7PF20PPM | |
|---|---|
DigiKey Part Number | 728-1074-2-ND - Tape & Reel (TR) 728-1074-1-ND - Cut Tape (CT) 728-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC32S-7PF20PPM |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SC32S-7PF20PPM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27840 € | 6,96 € |
| 50 | 0,26720 € | 13,36 € |
| 100 | 0,25610 € | 25,61 € |
| 250 | 0,24216 € | 60,54 € |
| 500 | 0,23214 € | 116,07 € |
| 1.000 | 0,22253 € | 222,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22893 € | 686,79 € |
| 6.000 | 0,21947 € | 1.316,82 € |
| 9.000 | 0,21411 € | 1.926,99 € |
| 15.000 | 0,20756 € | 3.113,40 € |
| 21.000 | 0,20335 € | 4.270,35 € |
| 30.000 | 0,19899 € | 5.969,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |










