DRQ74-R33-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.268
Unit Price: 0,74000 €
Datasheet
Shielded 2 Coil Inductor Array 1.176 µH Inductance - Connected in Series 294 nH Inductance - Connected in Parallel 7.4mOhm DC Resistance (DCR) - Parallel 6.2 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ74-R33-R

DigiKey Part Number
283-DRQ74-R33-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRQ74-R33-R
Description
INDUCT ARRAY 2 COIL 294NH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 1.176 µH Inductance - Connected in Series 294 nH Inductance - Connected in Parallel 7.4mOhm DC Resistance (DCR) - Parallel 6.2 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ74-R33-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
18.4 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
9.18 A
Series
DC Resistance (DCR) - Parallel
7.4mOhm
Packaging
Tape & Reel (TR)
DC Resistance (DCR) - Series
29.5mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
294 nH
Mounting Type
Surface Mount
Inductance - Connected In Series
1.176 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating - Parallel
6.2 A
Height
0.175" (4.45mm)
Current Rating - Series
3.1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRF0703-R33MBourns Inc.1.268SRF0703-R33MCT-ND0,74000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1000,85442 €939,86 €
Manufacturers Standard Package
Unit Price without VAT:0,85442 €
Unit Price with VAT:1,01676 €