


SRF0703-R33M | |
|---|---|
DigiKey Part Number | SRF0703-R33MTR-ND - Tape & Reel (TR) SRF0703-R33MCT-ND - Cut Tape (CT) SRF0703-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703-R33M |
Description | INDUCT ARRAY 2 COIL 330NH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.32 µH Inductance - Connected in Series 330 nH Inductance - Connected in Parallel 9.2mOhm Max DC Resistance (DCR) - Parallel 6.19 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703-R33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 330 nH | |
Inductance - Connected In Series | 1.32 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 6.19 A | |
Current Rating - Series | 3.1 A | |
Current Saturation - Parallel | 14.4 A | |
Current Saturation - Series | 7.18 A | |
DC Resistance (DCR) - Parallel | 9.2mOhm Max | |
DC Resistance (DCR) - Series | 40mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61800 € | 6,18 € |
| 100 | 0,50830 € | 50,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40392 € | 605,88 € |
| 3.000 | 0,38091 € | 1.142,73 € |
| 4.500 | 0,36809 € | 1.656,40 € |
| 7.500 | 0,35255 € | 2.644,12 € |
| 10.500 | 0,34269 € | 3.598,24 € |
| 15.000 | 0,33255 € | 4.988,25 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

