Shielded 2 Coil Inductor Array 2.719 mH Inductance - Connected in Series 679.8 µH Inductance - Connected in Parallel 1.1Ohm DC Resistance (DCR) - Parallel 700 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 2.719 mH Inductance - Connected in Series 679.8 µH Inductance - Connected in Parallel 1.1Ohm DC Resistance (DCR) - Parallel 700 mA Nonstandard
DRQ125-681-R
DRQ125-681-R

DRQ125-681-R

DigiKey Part Number
513-1301-2-ND - Tape & Reel (TR)
513-1301-1-ND - Cut Tape (CT)
513-1301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ125-681-R
Description
INDUCT ARRAY 2 COIL 679.8UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 2.719 mH Inductance - Connected in Series 679.8 µH Inductance - Connected in Parallel 1.1Ohm DC Resistance (DCR) - Parallel 700 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ125-681-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
850 mA
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
425 mA
Series
DC Resistance (DCR) - Parallel
1.1Ohm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
4.42Ohm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
679.8 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
2.719 mH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
700 mA
Height
0.236" (6.00mm)
Current Rating - Series
350 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.571 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,78900 €7,89 €
1000,64880 €64,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,56267 €337,60 €
1.2000,53058 €636,70 €
1.8000,51269 €922,84 €
3.0000,49102 €1.473,06 €
4.2000,47727 €2.004,53 €
6.0000,46313 €2.778,78 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €

Other Suppliers on DigiKey

1.571In Stock
Ships from WEC