Similar
Similar
Similar



DRA74-101-R | |
|---|---|
DigiKey Part Number | 283-DRA74-101-RTR-ND - Tape & Reel (TR) 283-DRA74-101-RCT-ND - Cut Tape (CT) 283-DRA74-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-101-R |
Description | FIXED IND 100UH 822MA 419 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 822 mA 419mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-101-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 419mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.171" (4.35mm) |
Current - Saturation (Isat) 929mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82472P6104M000 | TDK | 534 | 495-5681-1-ND | 1,01000 € | Similar |
| CDRH8D43RT125NP-101MC | Sumida America Inc. | 0 | 308-CDRH8D43RT125NP-101MCTR-ND | 0,68098 € | Similar |
| SRN6045-101M | Bourns Inc. | 27 | SRN6045-101MCT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,54360 € | 13,59 € |
| 50 | 0,51240 € | 25,62 € |
| 100 | 0,48310 € | 48,31 € |
| 250 | 0,44692 € | 111,73 € |
| 500 | 0,42138 € | 210,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,39413 € | 433,54 € |
| 2.200 | 0,37166 € | 817,65 € |
| 3.300 | 0,35913 € | 1.185,13 € |
| 5.500 | 0,34397 € | 1.891,84 € |
| 7.700 | 0,33434 € | 2.574,42 € |
| 11.000 | 0,32443 € | 3.568,73 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |




