
DR73-680-R | |
|---|---|
DigiKey Part Number | 283-4067-2-ND - Tape & Reel (TR) 283-4067-1-ND - Cut Tape (CT) 283-4067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-680-R |
Description | FIXED IND 68UH 890MA 358 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 890 mA 358mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-680-R Models |
Category | Current - Saturation (Isat) 960mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 358mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.140" (3.55mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82472P6683M000 | TDK | 1.012 | 495-77101-1-ND | 1,05000 € | Similar |
| SLF7032T-680MR59-2PF | TDK | 12.906 | 445-2011-1-ND | 0,65000 € | Similar |
| SLF7045T-680MR75-H | TDK | 2.028 | 445-3873-1-ND | 0,80000 € | Similar |
| SRR7032-680M | Bourns Inc. | 153 | SRR7032-680MCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,31730 € | 31,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,27063 € | 365,35 € |
| 2.700 | 0,25520 € | 689,04 € |
| 4.050 | 0,24659 € | 998,69 € |
| 6.750 | 0,23617 € | 1.594,15 € |
| 9.450 | 0,22955 € | 2.169,25 € |
| 13.500 | 0,22275 € | 3.007,12 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

