Direct
Similar
Similar
Similar
Similar

DR127-4R7 | |
|---|---|
DigiKey Part Number | 513-1052-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DR127-4R7 |
Description | FIXED IND 4.7UH 8.25A 9.17 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 8.25 A 9.17mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.17mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR127-4R7-R | Eaton - Electronics Division | 3.700 | 513-1222-1-ND | 0,72000 € | Direct |
| P1172.472NLT | Pulse Electronics | 445 | 553-P1172.472NLTCT-ND | 1,60000 € | Similar |
| P1173.472NL | Pulse Electronics | 1.550 | 553-3545-ND | 0,97067 € | Similar |
| P1173.472NLT | Pulse Electronics | 2.350 | 553-1976-1-ND | 1,60000 € | Similar |
| SLF12575T-3R9N6R7-PF | TDK | 500 | 445-SLF12575T-3R9N6R7-PFCT-ND | 0,72154 € | Similar |





