
P1173.472NL | |
|---|---|
DigiKey Part Number | 553-3545-ND |
Manufacturer | |
Manufacturer Product Number | P1173.472NL |
Description | FIXED IND 4.7UH 7.9A 9.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 7.9 A 9.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.5mOhm Max |
Series | Frequency - Self Resonant 33MHz |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 8.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 0,97833 € | 58,70 € |
| 120 | 0,92242 € | 110,69 € |
| 180 | 0,89122 € | 160,42 € |
| 300 | 0,85343 € | 256,03 € |
| 420 | 0,82945 € | 348,37 € |
| 600 | 0,80477 € | 482,86 € |
| 1.500 | 0,74475 € | 1.117,12 € |
| 3.000 | 0,70241 € | 2.107,23 € |
| 6.000 | 0,68536 € | 4.112,16 € |
| Unit Price without VAT: | 0,97833 € |
|---|---|
| Unit Price with VAT: | 1,16421 € |

