CTX50-1P-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 4
Unit Price: 0,71000 €
Datasheet
Unshielded 2 Coil Inductor Array 202.07 µH Inductance - Connected in Series 50.52 µH Inductance - Connected in Parallel 316mOhm Max DC Resistance (DCR) - Parallel 700 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unshielded 2 Coil Inductor Array 202.07 µH Inductance - Connected in Series 50.52 µH Inductance - Connected in Parallel 316mOhm Max DC Resistance (DCR) - Parallel 700 mA Nonstandard
CTX50-1P-R
CTX50-1P-R

CTX50-1P-R

DigiKey Part Number
283-4437-2-ND - Tape & Reel (TR)
283-4437-1-ND - Cut Tape (CT)
283-4437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTX50-1P-R
Description
INDUCT ARRAY 2 COIL 50.52UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 202.07 µH Inductance - Connected in Series 50.52 µH Inductance - Connected in Parallel 316mOhm Max DC Resistance (DCR) - Parallel 700 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX50-1P-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
50.52 µH
Inductance - Connected In Series
202.07 µH
Tolerance
±20%
Current Rating - Parallel
700 mA
Current Rating - Series
350 mA
DC Resistance (DCR) - Parallel
316mOhm Max
DC Resistance (DCR) - Series
1.263Ohm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Height
0.165" (4.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 €3,34 €
102,74900 €27,49 €
252,54320 €63,58 €
502,39780 €119,89 €
1002,26100 €226,10 €
2502,15940 €539,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1001,88179 €2.069,97 €
2.2001,77503 €3.905,07 €
3.3001,76423 €5.821,96 €
Manufacturers Standard Package
Unit Price without VAT:3,34000 €
Unit Price with VAT:3,97460 €