47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Max Nonstandard
SLF10145 Series

SLF10145T-470M1R4-PF

DigiKey Part Number
445-1985-2-ND - Tape & Reel (TR)
445-1985-1-ND - Cut Tape (CT)
445-1985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF10145T-470M1R4-PF
Description
FIXED IND 47UH 1.5A 120 MOHM SMD
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF10145T-470M1R4-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €