Similar




CTX50-1P-R | |
|---|---|
DigiKey Part Number | 283-4437-2-ND - Tape & Reel (TR) 283-4437-1-ND - Cut Tape (CT) 283-4437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX50-1P-R |
Description | INDUCT ARRAY 2 COIL 50.52UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 202.07 µH Inductance - Connected in Series 50.52 µH Inductance - Connected in Parallel 316mOhm Max DC Resistance (DCR) - Parallel 700 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX50-1P-R Models |
Category | Current Rating - Series 350 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 316mOhm Max |
Series | DC Resistance (DCR) - Series 1.263Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 50.52 µH | Package / Case Nonstandard |
Inductance - Connected In Series 202.07 µH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.165" (4.19mm) |
Current Rating - Parallel 700 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF10145T-470M1R4-PF | TDK | 1 | 445-1985-1-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,71500 € | 27,15 € |
| 25 | 2,51160 € | 62,79 € |
| 50 | 2,36800 € | 118,40 € |
| 100 | 2,23290 € | 223,29 € |
| 250 | 2,13256 € | 533,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,85839 € | 2.044,23 € |
| 2.200 | 1,75296 € | 3.856,51 € |
| 3.300 | 1,74229 € | 5.749,56 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |


