Direct

CTX20-4P | |
|---|---|
DigiKey Part Number | 513-1030-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX20-4P |
Description | INDUCT ARRAY 2 COIL 20.62UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 82.47 µH Inductance - Connected in Series 20.62 µH Inductance - Connected in Parallel 84mOhm Max DC Resistance (DCR) - Parallel 1.9 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 950 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 84mOhm Max |
Series | DC Resistance (DCR) - Series 337mOhm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 20.62 µH | Package / Case Nonstandard |
Inductance - Connected In Series 82.47 µH | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Tolerance ±20% | Height 0.250" (6.35mm) |
Current Rating - Parallel 1.9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTX20-4P-R | Eaton - Electronics Division | 655 | 513-1205-1-ND | 4,42000 € | Direct |
| 4448-18L | Delevan | 0 | 4448-18L-ND | 8,48132 € | Similar |


