Unshielded 2 Coil Inductor Array 82.47 µH Inductance - Connected in Series 20.62 µH Inductance - Connected in Parallel 84mOhm Max DC Resistance (DCR) - Parallel 1.9 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unshielded 2 Coil Inductor Array 82.47 µH Inductance - Connected in Series 20.62 µH Inductance - Connected in Parallel 84mOhm Max DC Resistance (DCR) - Parallel 1.9 A Nonstandard
CTX20-4P-R
CTX20-4P-R

CTX20-4P-R

DigiKey Part Number
513-1205-2-ND - Tape & Reel (TR)
513-1205-1-ND - Cut Tape (CT)
513-1205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTX20-4P-R
Description
INDUCT ARRAY 2 COIL 20.62UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 82.47 µH Inductance - Connected in Series 20.62 µH Inductance - Connected in Parallel 84mOhm Max DC Resistance (DCR) - Parallel 1.9 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX20-4P-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Series
950 mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) - Parallel
84mOhm Max
Series
DC Resistance (DCR) - Series
337mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Unshielded
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Number of Coils
2
Mounting Type
Surface Mount
Inductance - Connected In Parallel
20.62 µH
Package / Case
Nonstandard
Inductance - Connected In Series
82.47 µH
Size / Dimension
0.550" L x 0.550" W (13.97mm x 13.97mm)
Tolerance
±20%
Height
0.250" (6.35mm)
Current Rating - Parallel
1.9 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 €4,42 €
103,63500 €36,35 €
253,36240 €84,06 €
503,17060 €158,53 €
1002,98960 €298,96 €
2502,94928 €737,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6002,61920 €1.571,52 €
1.2002,47052 €2.964,62 €
1.8002,40956 €4.337,21 €
Manufacturers Standard Package
Unit Price without VAT:4,42000 €
Unit Price with VAT:5,25980 €