CTX20-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 41
Unit Price: 4,78000 €
Datasheet
Image for CTX20-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX20-2

DigiKey Part Number
513-1009-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX20-2
Description
INDUCT ARRAY 2 COIL 20.73UH SMD
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 82.91 µH Inductance - Connected in Series 20.73 µH Inductance - Connected in Parallel 107mOhm Max DC Resistance (DCR) - Parallel 1.3 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Series
650 mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) - Parallel
107mOhm Max
Series
DC Resistance (DCR) - Series
426mOhm Max
Packaging
Tape & Reel (TR)
Shielding
Unshielded
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Number of Coils
2
Mounting Type
Surface Mount
Inductance - Connected In Parallel
20.73 µH
Package / Case
Nonstandard
Inductance - Connected In Series
82.91 µH
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Tolerance
±20%
Height
0.235" (5.97mm)
Current Rating - Parallel
1.3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CTX20-2-REaton - Electronics Division41513-1204-1-ND4,78000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes