Unshielded 2 Coil Inductor Array 82.91 µH Inductance - Connected in Series 20.73 µH Inductance - Connected in Parallel 107mOhm Max DC Resistance (DCR) - Parallel 1.3 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unshielded 2 Coil Inductor Array 82.91 µH Inductance - Connected in Series 20.73 µH Inductance - Connected in Parallel 107mOhm Max DC Resistance (DCR) - Parallel 1.3 A Nonstandard
CTX20-2-R
CTX20-2-R

CTX20-2-R

DigiKey Part Number
513-1204-2-ND - Tape & Reel (TR)
513-1204-1-ND - Cut Tape (CT)
513-1204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTX20-2-R
Description
INDUCT ARRAY 2 COIL 20.73UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 82.91 µH Inductance - Connected in Series 20.73 µH Inductance - Connected in Parallel 107mOhm Max DC Resistance (DCR) - Parallel 1.3 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX20-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Series
650 mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) - Parallel
107mOhm Max
Series
DC Resistance (DCR) - Series
426mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Unshielded
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Number of Coils
2
Mounting Type
Surface Mount
Inductance - Connected In Parallel
20.73 µH
Package / Case
Nonstandard
Inductance - Connected In Series
82.91 µH
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Tolerance
±20%
Height
0.235" (5.97mm)
Current Rating - Parallel
1.3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,78000 €4,78 €
103,93200 €39,32 €
253,63840 €90,96 €
503,43040 €171,52 €
1003,23460 €323,46 €
2503,21896 €804,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,37751 €2.702,01 €
1.6003,28274 €5.252,38 €
Manufacturers Standard Package
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,68820 €