
CTX20-1 | |
|---|---|
DigiKey Part Number | 513-1006-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX20-1 |
Description | INDUCT ARRAY 2 COIL 19.6UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 78.4 µH Inductance - Connected in Series 19.6 µH Inductance - Connected in Parallel 146mOhm Max DC Resistance (DCR) - Parallel 1 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 500 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 146mOhm Max |
Series | DC Resistance (DCR) - Series 583mOhm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 19.6 µH | Package / Case Nonstandard |
Inductance - Connected In Series 78.4 µH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.165" (4.19mm) |
Current Rating - Parallel 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTX20-1-R | Eaton - Electronics Division | 819 | 513-1203-1-ND | 4,98000 € | Direct |


