




CTX20-1-R | |
|---|---|
DigiKey Part Number | 513-1203-2-ND - Tape & Reel (TR) 513-1203-1-ND - Cut Tape (CT) 513-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX20-1-R |
Description | INDUCT ARRAY 2 COIL 19.6UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 78.4 µH Inductance - Connected in Series 19.6 µH Inductance - Connected in Parallel 146mOhm Max DC Resistance (DCR) - Parallel 1 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX20-1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 19.6 µH | |
Inductance - Connected In Series | 78.4 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1 A | |
Current Rating - Series | 500 mA | |
DC Resistance (DCR) - Parallel | 146mOhm Max | |
DC Resistance (DCR) - Series | 583mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 4,14600 € | 41,46 € |
| 25 | 3,83560 € | 95,89 € |
| 50 | 3,61640 € | 180,82 € |
| 100 | 3,41000 € | 341,00 € |
| 250 | 3,40868 € | 852,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 3,10545 € | 3.415,99 € |
| 2.200 | 3,07665 € | 6.768,63 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |


