Direct

CTX100-2 | |
|---|---|
DigiKey Part Number | 513-1020-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX100-2 |
Description | INDUCT ARRAY 2 COIL 99.45UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 397.81 µH Inductance - Connected in Series 99.45 µH Inductance - Connected in Parallel 457mOhm Max DC Resistance (DCR) - Parallel 630 mA Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 320 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 457mOhm Max |
Series | DC Resistance (DCR) - Series 1.828Ohm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 99.45 µH | Package / Case Nonstandard |
Inductance - Connected In Series 397.81 µH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.235" (5.97mm) |
Current Rating - Parallel 630 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTX100-2-R | Eaton - Electronics Division | 2.404 | 513-1196-1-ND | 5,58000 € | Direct |


