Unshielded 2 Coil Inductor Array 397.81 µH Inductance - Connected in Series 99.45 µH Inductance - Connected in Parallel 457mOhm Max DC Resistance (DCR) - Parallel 630 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unshielded 2 Coil Inductor Array 397.81 µH Inductance - Connected in Series 99.45 µH Inductance - Connected in Parallel 457mOhm Max DC Resistance (DCR) - Parallel 630 mA Nonstandard
513-1196-1-ND
513-1196-1-ND

CTX100-2-R

DigiKey Part Number
513-1196-2-ND - Tape & Reel (TR)
513-1196-1-ND - Cut Tape (CT)
513-1196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTX100-2-R
Description
INDUCT ARRAY 2 COIL 99.45UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 397.81 µH Inductance - Connected in Series 99.45 µH Inductance - Connected in Parallel 457mOhm Max DC Resistance (DCR) - Parallel 630 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX100-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Series
320 mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) - Parallel
457mOhm Max
Series
DC Resistance (DCR) - Series
1.828Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Unshielded
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Number of Coils
2
Mounting Type
Surface Mount
Inductance - Connected In Parallel
99.45 µH
Package / Case
Nonstandard
Inductance - Connected In Series
397.81 µH
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Tolerance
±20%
Height
0.235" (5.97mm)
Current Rating - Parallel
630 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 804
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,45000 €5,45 €
104,47700 €44,77 €
254,14200 €103,55 €
503,90560 €195,28 €
1003,71810 €371,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,14954 €2.519,63 €
1.6003,03770 €4.860,32 €
Manufacturers Standard Package
Unit Price without VAT:5,45000 €
Unit Price with VAT:6,48550 €