648 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2A DCR 107mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS3-11-R

DigiKey Part Number
283-4362-2-ND - Tape & Reel (TR)
283-4362-1-ND - Cut Tape (CT)
283-4362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS3-11-R
Description
CMC 648UH 1.2A 2LN SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
648 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2A DCR 107mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS3-11-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
648 µH @ 100 kHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
107mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.550" L x 0.550" W (13.97mm x 13.97mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,54000 €4,54 €
103,73100 €37,31 €
253,45120 €86,28 €
503,25420 €162,71 €
1003,06860 €306,86 €
2503,03172 €757,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6002,93690 €1.762,14 €
1.2002,77024 €3.324,29 €
1.8002,73241 €4.918,34 €
Manufacturers Standard Package
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,40260 €