


SS2PH10-M3/85A | |
|---|---|
DigiKey Part Number | SS2PH10-M3/85AGITR-ND - Tape & Reel (TR) SS2PH10-M3/85AGICT-ND - Cut Tape (CT) SS2PH10-M3/85AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2PH10-M3/85A |
Description | DIODE SCHOTTKY 100V 2A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | SS2PH10-M3/85A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,20130 € | 20,13 € |
| 500 | 0,15200 € | 76,00 € |
| 1.000 | 0,13156 € | 131,56 € |
| 2.000 | 0,12261 € | 245,22 € |
| 5.000 | 0,10811 € | 540,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08374 € | 837,40 € |
| 20.000 | 0,08313 € | 1.662,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |








