


BK1/S506-1-R | |
|---|---|
DigiKey Part Number | 283-BK1/S506-1-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-1-R |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 6.45 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0757 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3775 | SCHURTER Inc. | 336 | 486-2558-ND | 3,11000 € | Similar |
| 0213001.MXP | Littelfuse Inc. | 9.180 | F3084-ND | 1,28000 € | Similar |
| 0218001.HXP | Littelfuse Inc. | 37.026 | F2419-ND | 1,40000 € | Similar |
| 0218001.MXP | Littelfuse Inc. | 4.954 | F1745-ND | 1,34000 € | Similar |
| 0218001.TXP | Littelfuse Inc. | 113 | F4305-ND | 1,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,90200 € | 4,51 € |
| 10 | 0,83100 € | 8,31 € |
| 50 | 0,68940 € | 34,47 € |
| 100 | 0,63610 € | 63,61 € |
| 250 | 0,57176 € | 142,94 € |
| 500 | 0,52724 € | 263,62 € |
| 1.000 | 0,48601 € | 486,01 € |
| 5.000 | 0,40145 € | 2.007,25 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


